
EEE-FP1A102AP | |
|---|---|
DigiKey Part Number | PCE4434TR-ND - Tape & Reel (TR) PCE4434CT-ND - Cut Tape (CT) PCE4434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A102AP |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A102AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 773.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48600 € | 24,30 € |
| 100 | 0,43800 € | 43,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34896 € | 174,48 € |
| 1.000 | 0,32341 € | 323,41 € |
| 1.500 | 0,31052 € | 465,78 € |
| 2.500 | 0,29615 € | 740,38 € |
| 3.500 | 0,28770 € | 1.006,95 € |
| 5.000 | 0,27954 € | 1.397,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

