
EEE-FP0J331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP0J331ALTR-ND - Tape & Reel (TR) 10-EEE-FP0J331ALCT-ND - Cut Tape (CT) 10-EEE-FP0J331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J331AL |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J331AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,39160 € | 19,58 € |
| 100 | 0,35160 € | 35,16 € |
| 500 | 0,28274 € | 141,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25626 € | 256,26 € |
| 2.000 | 0,23855 € | 477,10 € |
| 3.000 | 0,22962 € | 688,86 € |
| 5.000 | 0,21966 € | 1.098,30 € |
| 7.000 | 0,21381 € | 1.496,67 € |
| 10.000 | 0,20816 € | 2.081,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

