100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP0J101AL

DigiKey Part Number
10-EEE-FP0J101ALTR-ND - Tape & Reel (TR)
10-EEE-FP0J101ALCT-ND - Cut Tape (CT)
10-EEE-FP0J101ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP0J101AL
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP0J101AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
500,26480 €13,24 €
1000,23630 €23,63 €
5000,18700 €93,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16828 €168,28 €
2.0000,15556 €311,12 €
3.0000,14914 €447,42 €
5.0000,14199 €709,95 €
7.0000,13778 €964,46 €
10.0000,13372 €1.337,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €