
EEE-FNJ471XUP | |
|---|---|
DigiKey Part Number | 10-EEE-FNJ471XUPTR-ND - Tape & Reel (TR) 10-EEE-FNJ471XUPCT-ND - Cut Tape (CT) 10-EEE-FNJ471XUPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNJ471XUP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNJ471XUP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKJ471XSL | Panasonic Industry | 581 | 10-EEE-FKJ471XSLCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FKJ471XSP | Panasonic Industry | 2.979 | P18944CT-ND | 0,69000 € | Parametric Equivalent |
| EEE-FNJ471XUL | Panasonic Industry | 1.504 | 10-EEE-FNJ471XULCT-ND | 0,65000 € | Parametric Equivalent |
| EEE-FTA471XAL | Panasonic Industry | 967 | 10-EEE-FTA471XALCT-ND | 0,85000 € | Parametric Equivalent |
| EEE-FTA471XAP | Panasonic Industry | 16.463 | P15094CT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,26670 € | 26,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19374 € | 174,37 € |
| 1.800 | 0,17931 € | 322,76 € |
| 2.700 | 0,17201 € | 464,43 € |
| 4.500 | 0,16388 € | 737,46 € |
| 6.300 | 0,15911 € | 1.002,39 € |
| 9.000 | 0,15449 € | 1.390,41 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

