
EEE-FN2A270UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A270UVTR-ND - Tape & Reel (TR) 10-EEE-FN2A270UVCT-ND - Cut Tape (CT) 10-EEE-FN2A270UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A270UV |
Description | CAP ALUM 27UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A270UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,70200 € | 35,10 € |
| 100 | 0,63680 € | 63,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51498 € | 257,49 € |
| 1.000 | 0,48028 € | 480,28 € |
| 1.500 | 0,46276 € | 694,14 € |
| 2.500 | 0,44324 € | 1.108,10 € |
| 3.500 | 0,43177 € | 1.511,19 € |
| 5.000 | 0,42069 € | 2.103,45 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

