
EEE-FN2A220L | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A220LTR-ND - Tape & Reel (TR) 10-EEE-FN2A220LCT-ND - Cut Tape (CT) 10-EEE-FN2A220LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A220L |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A220L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,35600 € | 35,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28130 € | 140,65 € |
| 1.000 | 0,25981 € | 259,81 € |
| 1.500 | 0,24896 € | 373,44 € |
| 2.500 | 0,23687 € | 592,17 € |
| 3.500 | 0,22975 € | 804,12 € |
| 5.000 | 0,22288 € | 1.114,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

