10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN2A100L

DigiKey Part Number
10-EEE-FN2A100LTR-ND - Tape & Reel (TR)
10-EEE-FN2A100LCT-ND - Cut Tape (CT)
10-EEE-FN2A100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN2A100L
Description
CAP ALUM 10UF 20% 100V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN2A100L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
84.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
130 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52400 €5,24 €
500,39620 €19,81 €
1000,35600 €35,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28130 €140,65 €
1.0000,25981 €259,81 €
1.5000,24896 €373,44 €
2.5000,23687 €592,17 €
3.5000,22975 €804,12 €
5.0000,22288 €1.114,40 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €