10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN2A100L

DigiKey Part Number
10-EEE-FN2A100LTR-ND - Tape & Reel (TR)
10-EEE-FN2A100LCT-ND - Cut Tape (CT)
10-EEE-FN2A100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN2A100L
Description
CAP ALUM 10UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN2A100L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
84.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
130 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52800 €5,28 €
500,39940 €19,97 €
1000,35890 €35,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28356 €141,78 €
1.0000,26188 €261,88 €
1.5000,25095 €376,43 €
2.5000,23876 €596,90 €
3.5000,23159 €810,56 €
5.0000,22467 €1.123,35 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €