
EEE-FN1K330P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K330PTR-ND - Tape & Reel (TR) 10-EEE-FN1K330PCT-ND - Cut Tape (CT) 10-EEE-FN1K330PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K330P |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K330P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K330L | Panasonic Industry | 277 | 10-EEE-FK1K330LCT-ND | 0,89000 € | Parametric Equivalent |
| EEE-FK1K330P | Panasonic Industry | 1.772 | PCE3829CT-ND | 0,78000 € | Parametric Equivalent |
| EMZA800ARA330MHA0G | Chemi-Con | 500 | 565-EMZA800ARA330MHA0GCT-ND | 0,87000 € | Parametric Equivalent |
| UCD1K330MNL1GS | Nichicon | 512 | 493-6411-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,34180 € | 34,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26966 € | 134,83 € |
| 1.000 | 0,24888 € | 248,88 € |
| 1.500 | 0,23839 € | 357,58 € |
| 2.500 | 0,22670 € | 566,75 € |
| 3.500 | 0,21982 € | 769,37 € |
| 5.000 | 0,21318 € | 1.065,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

