
EEE-FN1K220V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K220VTR-ND - Tape & Reel (TR) 10-EEE-FN1K220VCT-ND - Cut Tape (CT) 10-EEE-FN1K220VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K220V |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85500 € | 8,55 € |
| 50 | 0,65980 € | 32,99 € |
| 100 | 0,59790 € | 59,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48222 € | 241,11 € |
| 1.000 | 0,44926 € | 449,26 € |
| 1.500 | 0,43263 € | 648,95 € |
| 2.500 | 0,41408 € | 1.035,20 € |
| 3.500 | 0,40318 € | 1.411,13 € |
| 5.000 | 0,39265 € | 1.963,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

