100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1J101L

DigiKey Part Number
10-EEE-FN1J101LTR-ND - Tape & Reel (TR)
10-EEE-FN1J101LCT-ND - Cut Tape (CT)
10-EEE-FN1J101LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1J101L
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1J101L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,59900 €5,99 €
500,45580 €22,79 €
1000,41040 €41,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32602 €163,01 €
1.0000,30180 €301,80 €
1.5000,28957 €434,36 €
2.5000,27593 €689,83 €
3.5000,26792 €937,72 €
5.0000,26018 €1.300,90 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €