
EEE-FN1H470XP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H470XPTR-ND - Tape & Reel (TR) 10-EEE-FN1H470XPCT-ND - Cut Tape (CT) 10-EEE-FN1H470XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H470XP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H470XP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,23850 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17213 € | 154,92 € |
| 1.800 | 0,15898 € | 286,16 € |
| 2.700 | 0,15234 € | 411,32 € |
| 4.500 | 0,14495 € | 652,27 € |
| 6.300 | 0,14060 € | 885,78 € |
| 9.000 | 0,13639 € | 1.227,51 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

