
EEE-FN1H271UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H271UVTR-ND - Tape & Reel (TR) 10-EEE-FN1H271UVCT-ND - Cut Tape (CT) 10-EEE-FN1H271UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H271UV |
Description | CAP ALUM 270UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H271UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98000 € | 9,80 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,69000 € | 69,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55976 € | 279,88 € |
| 1.000 | 0,52274 € | 522,74 € |
| 1.500 | 0,50406 € | 756,09 € |
| 2.500 | 0,48323 € | 1.208,08 € |
| 3.500 | 0,47099 € | 1.648,47 € |
| 5.000 | 0,45916 € | 2.295,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

