150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1H151UL

DigiKey Part Number
10-EEE-FN1H151ULTR-ND - Tape & Reel (TR)
10-EEE-FN1H151ULCT-ND - Cut Tape (CT)
10-EEE-FN1H151ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1H151UL
Description
CAP ALUM 150UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1H151UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58900 €5,89 €
500,44760 €22,38 €
1000,40290 €40,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31982 €159,91 €
1.0000,29596 €295,96 €
1.5000,28392 €425,88 €
2.5000,27049 €676,23 €
3.5000,26259 €919,06 €
5.0000,25497 €1.274,85 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €