
EEE-FN1E220R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E220RTR-ND - Tape & Reel (TR) 10-EEE-FN1E220RCT-ND - Cut Tape (CT) 10-EEE-FN1E220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E220R |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16140 € | 16,14 € |
| 500 | 0,12574 € | 62,87 € |
| 1.000 | 0,11447 € | 114,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10317 € | 206,34 € |
| 4.000 | 0,09551 € | 382,04 € |
| 6.000 | 0,09165 € | 549,90 € |
| 10.000 | 0,08735 € | 873,50 € |
| 14.000 | 0,08482 € | 1.187,48 € |
| 20.000 | 0,08237 € | 1.647,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

