150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1C151UV

DigiKey Part Number
10-EEE-FN1C151UVTR-ND - Tape & Reel (TR)
10-EEE-FN1C151UVCT-ND - Cut Tape (CT)
10-EEE-FN1C151UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1C151UV
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1C151UV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.252" (6.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31198 €311,98 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,67200 €6,72 €
500,51360 €25,68 €
1000,46340 €46,34 €
5000,37718 €188,59 €
Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,65900 €6,59 €
500,49920 €24,96 €
1000,44920 €44,92 €
5000,36410 €182,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €