1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1A152UL

DigiKey Part Number
10-EEE-FN1A152ULTR-ND - Tape & Reel (TR)
10-EEE-FN1A152ULCT-ND - Cut Tape (CT)
10-EEE-FN1A152ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1A152UL
Description
CAP ALUM 1500UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1A152UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34113 €341,13 €
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,65700 €6,57 €
Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,63800 €6,38 €
500,48240 €24,12 €
1000,43400 €43,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €