
EEE-FN1A122UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A122UPTR-ND - Tape & Reel (TR) 10-EEE-FN1A122UPCT-ND - Cut Tape (CT) 10-EEE-FN1A122UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A122UP |
Description | CAP ALUM 1.2UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A122UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,43700 € | 43,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34824 € | 174,12 € |
| 1.000 | 0,32278 € | 322,78 € |
| 1.500 | 0,30994 € | 464,91 € |
| 2.500 | 0,29562 € | 739,05 € |
| 3.500 | 0,28719 € | 1.005,16 € |
| 5.000 | 0,27906 € | 1.395,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

