
EEE-FN1A121UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A121URTR-ND - Tape & Reel (TR) 10-EEE-FN1A121URCT-ND - Cut Tape (CT) 10-EEE-FN1A121URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A121UR |
Description | CAP ALUM 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A121UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,18610 € | 18,61 € |
| 500 | 0,14584 € | 72,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13067 € | 130,67 € |
| 2.000 | 0,12029 € | 240,58 € |
| 3.000 | 0,11504 € | 345,12 € |
| 5.000 | 0,10919 € | 545,95 € |
| 7.000 | 0,10575 € | 740,25 € |
| 10.000 | 0,10243 € | 1.024,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

