
EEE-FN0J470R | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J470RTR-ND - Tape & Reel (TR) 10-EEE-FN0J470RCT-ND - Cut Tape (CT) 10-EEE-FN0J470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11084 € | 55,42 € |
| 1.000 | 0,10069 € | 100,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09055 € | 181,10 € |
| 4.000 | 0,08365 € | 334,60 € |
| 6.000 | 0,08017 € | 481,02 € |
| 10.000 | 0,07628 € | 762,80 € |
| 14.000 | 0,07400 € | 1.036,00 € |
| 20.000 | 0,07180 € | 1.436,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

