1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN0J152L

DigiKey Part Number
10-EEE-FN0J152LTR-ND - Tape & Reel (TR)
10-EEE-FN0J152LCT-ND - Cut Tape (CT)
10-EEE-FN0J152LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN0J152L
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN0J152L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32602 €163,01 €
1.0000,30180 €301,80 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €