
EEE-FKA331XSV | |
|---|---|
DigiKey Part Number | P124731TR-ND - Tape & Reel (TR) P124731CT-ND - Cut Tape (CT) P124731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKA331XSV |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKA331XSV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKA331XSL | Panasonic Industry | 1.780 | 10-EEE-FKA331XSLCT-ND | 0,72000 € | Parametric Equivalent |
| EEE-FKA331XSP | Panasonic Industry | 1.760 | P18947CT-ND | 0,69000 € | Parametric Equivalent |
| EEE-FNA331XUL | Panasonic Industry | 1.675 | 10-EEE-FNA331XULCT-ND | 0,66000 € | Parametric Equivalent |
| EEE-FNA331XUP | Panasonic Industry | 121 | 10-EEE-FNA331XUPCT-ND | 0,64000 € | Parametric Equivalent |
| EEE-FNA331XUV | Panasonic Industry | 917 | 10-EEE-FNA331XUVCT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,59360 € | 29,68 € |
| 100 | 0,53710 € | 53,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40544 € | 364,90 € |
| 1.800 | 0,37965 € | 683,37 € |
| 2.700 | 0,36664 € | 989,93 € |
| 4.500 | 0,35213 € | 1.584,59 € |
| 6.300 | 0,34361 € | 2.164,74 € |
| 9.000 | 0,33537 € | 3.018,33 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

