
EEE-FK2A101AM | |
|---|---|
DigiKey Part Number | PCE4864TR-ND - Tape & Reel (TR) PCE4864CT-ND - Cut Tape (CT) PCE4864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A101AM |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A101AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54300 € | 15,43 € |
| 50 | 1,21860 € | 60,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,06696 € | 133,37 € |
| 250 | 0,98812 € | 247,03 € |
| 375 | 0,94829 € | 355,61 € |
| 625 | 0,90392 € | 564,95 € |
| 875 | 0,87782 € | 768,09 € |
| 1.250 | 0,85262 € | 1.065,78 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

