
EEE-FK1V751SV | |
|---|---|
DigiKey Part Number | P122520TR-ND - Tape & Reel (TR) P122520CT-ND - Cut Tape (CT) P122520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V751SV |
Description | CAP ALUM 750UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V751SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,34900 € | 13,49 € |
| 50 | 1,06000 € | 53,00 € |
| 100 | 0,96840 € | 96,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,87590 € | 175,18 € |
| 400 | 0,81383 € | 325,53 € |
| 600 | 0,78245 € | 469,47 € |
| 1.000 | 0,74752 € | 747,52 € |
| 1.400 | 0,72697 € | 1.017,76 € |
| 2.000 | 0,70713 € | 1.414,26 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

