
EEE-FK1V4R7R | |
|---|---|
DigiKey Part Number | PCE3843TR-ND - Tape & Reel (TR) PCE3843CT-ND - Cut Tape (CT) PCE3843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V4R7R |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V4R7R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,14760 € | 14,76 € |
| 500 | 0,11462 € | 57,31 € |
| 1.000 | 0,10421 € | 104,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09379 € | 187,58 € |
| 4.000 | 0,08671 € | 346,84 € |
| 6.000 | 0,08314 € | 498,84 € |
| 10.000 | 0,07916 € | 791,60 € |
| 14.000 | 0,07682 € | 1.075,48 € |
| 20.000 | 0,07456 € | 1.491,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

