Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1V331AV | |
|---|---|
DigiKey Part Number | P124717TR-ND - Tape & Reel (TR) P124717CT-ND - Cut Tape (CT) P124717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331AV |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V331AL | Panasonic Industry | 1.026 | 10-EEE-FK1V331ALCT-ND | 5,43000 € | Parametric Equivalent |
| EEE-FK1V331AP | Panasonic Industry | 719 | PCE4429CT-ND | 5,30000 € | Parametric Equivalent |
| EEE-FK1V331B | Panasonic Industry | 0 | EEE-FK1V331B-ND | 1,31938 € | Parametric Equivalent |
| EEE-FK1V331GL | Panasonic Industry | 8.978 | 10-EEE-FK1V331GLCT-ND | 5,83000 € | Parametric Equivalent |
| EEE-FK1V331P | Panasonic Industry | 8.318 | PCE3841CT-ND | 4,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,67380 € | 67,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54620 € | 273,10 € |
| 1.000 | 0,50990 € | 509,90 € |
| 1.500 | 0,49159 € | 737,38 € |
| 2.500 | 0,47117 € | 1.177,92 € |
| 3.500 | 0,45917 € | 1.607,10 € |
| 5.000 | 0,44758 € | 2.237,90 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |









