
EEE-FK1V152AV | |
|---|---|
DigiKey Part Number | P124713TR-ND - Tape & Reel (TR) P124713CT-ND - Cut Tape (CT) P124713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V152AV |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V152AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.673" (17.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V152AM | Panasonic Industry | 297 | PCE4861CT-ND | 2,21000 € | Parametric Equivalent |
| EEE-HD1V152AM | Panasonic Industry | 159 | PCE5251CT-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,82700 € | 18,27 € |
| 50 | 1,45340 € | 72,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,27800 € | 159,75 € |
| 250 | 1,18728 € | 296,82 € |
| 375 | 1,14149 € | 428,06 € |
| 625 | 1,09046 € | 681,54 € |
| 875 | 1,06048 € | 927,92 € |
| 1.250 | 1,03151 € | 1.289,39 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

