EEE-FK1V101P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 24
Unit Price: 0,88000 €
Datasheet

Direct


Panasonic Industry
In Stock: 28.640
Unit Price: 0,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.894
Unit Price: 0,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.152
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 329
Unit Price: 0,98000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.107
Unit Price: 0,54000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 3,20000 €
Datasheet

Direct


Nichicon
In Stock: 24.839
Unit Price: 0,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.524
Unit Price: 0,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 484
Unit Price: 0,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 53.588
Unit Price: 0,64000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.188
Unit Price: 1,57000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 46.009
Unit Price: 3,72000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 495
Unit Price: 1,31000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101P

DigiKey Part Number
PCE3835TR-ND - Tape & Reel (TR)
PCE3835CT-ND - Cut Tape (CT)
PCE3835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101P
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V101GPPanasonic Industry24PCE4320CT-ND0,88000 €Direct
EEE-FP1V101APPanasonic Industry28.640PCE4442CT-ND0,88000 €Direct
EEE-FK1H101GPPanasonic Industry25.894PCE4323CT-ND0,88000 €Upgrade
EEE-FK1H101PPanasonic Industry13.152PCE3809CT-ND0,76000 €Upgrade
EEE-FP1H101APPanasonic Industry329P19726CT-ND0,98000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47600 €4,76 €
500,35900 €17,95 €
1000,32190 €32,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25338 €126,69 €
1.0000,23360 €233,60 €
1.5000,22362 €335,43 €
2.5000,21249 €531,23 €
3.5000,20595 €720,82 €
5.0000,19962 €998,10 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €