
EEE-FK1K331AM | |
|---|---|
DigiKey Part Number | PCE4858TR-ND - Tape & Reel (TR) PCE4858CT-ND - Cut Tape (CT) PCE4858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K331AM |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K331AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1K331M | Panasonic Industry | 899 | PCE3495CT-ND | 2,06000 € | Parametric Equivalent |
| EEV-FK1K331V | Panasonic Industry | 966 | P124632CT-ND | 2,67000 € | Parametric Equivalent |
| AFK337M80P44T-F | Cornell Dubilier Knowles | 184 | 338-AFK337M80P44T-FCT-ND | 4,35000 € | Similar |
| EMZA800ARA331MLH0S | Chemi-Con | 78 | 565-EMZA800ARA331MLH0SCT-ND | 2,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53600 € | 15,36 € |
| 50 | 1,21300 € | 60,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,06208 € | 132,76 € |
| 250 | 0,98364 € | 245,91 € |
| 375 | 0,94400 € | 354,00 € |
| 625 | 0,89982 € | 562,39 € |
| 875 | 0,87384 € | 764,61 € |
| 1.250 | 0,84876 € | 1.060,95 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

