
EEE-FK1J221AQ | |
|---|---|
DigiKey Part Number | PCE4853TR-ND - Tape & Reel (TR) PCE4853CT-ND - Cut Tape (CT) PCE4853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J221AQ |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J221AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1J221V | Panasonic Industry | 1.426 | P124627CT-ND | 2,03000 € | Parametric Equivalent |
| AFK227M63H32VT-F | Cornell Dubilier Knowles | 762 | 338-AFK227M63H32VT-FCT-ND | 4,11000 € | Direct |
| AFK227M63H32T-F | Cornell Dubilier Knowles | 1.926 | 338-2175-1-ND | 2,81000 € | Similar |
| EMVY630ARA221MKE0S | Chemi-Con | 2.420 | 565-2504-1-ND | 2,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,66540 € | 66,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,59805 € | 119,61 € |
| 400 | 0,55228 € | 220,91 € |
| 600 | 0,52917 € | 317,50 € |
| 1.000 | 0,50337 € | 503,37 € |
| 1.400 | 0,48822 € | 683,51 € |
| 2.000 | 0,47358 € | 947,16 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

