
EEE-FK1J220L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J220LTR-ND - Tape & Reel (TR) 10-EEE-FK1J220LCT-ND - Cut Tape (CT) 10-EEE-FK1J220LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J220L |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J220L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,25364 € | 126,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22944 € | 229,44 € |
| 2.000 | 0,21319 € | 426,38 € |
| 3.000 | 0,20499 € | 614,97 € |
| 5.000 | 0,19585 € | 979,25 € |
| 7.000 | 0,19048 € | 1.333,36 € |
| 10.000 | 0,18529 € | 1.852,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

