
EEE-FK1J121SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J121SLTR-ND - Tape & Reel (TR) 10-EEE-FK1J121SLCT-ND - Cut Tape (CT) 10-EEE-FK1J121SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J121SL |
Description | CAP ALUM 120UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J121SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1J121UL | Panasonic Industry | 277 | 10-EEE-FN1J121ULCT-ND | 1,04000 € | Parametric Equivalent |
| EEE-FN1J121UP | Panasonic Industry | 2.667 | 10-EEE-FN1J121UPCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,49660 € | 49,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39778 € | 198,89 € |
| 1.000 | 0,36951 € | 369,51 € |
| 1.500 | 0,35524 € | 532,86 € |
| 2.500 | 0,33934 € | 848,35 € |
| 3.500 | 0,32999 € | 1.154,96 € |
| 5.000 | 0,32095 € | 1.604,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

