
EEE-FK1J101L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J101LTR-ND - Tape & Reel (TR) 10-EEE-FK1J101LCT-ND - Cut Tape (CT) 10-EEE-FK1J101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J101L |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J101L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64200 € | 6,42 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,44120 € | 44,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35168 € | 175,84 € |
| 1.000 | 0,32603 € | 326,03 € |
| 1.500 | 0,31308 € | 469,62 € |
| 2.500 | 0,29864 € | 746,60 € |
| 3.500 | 0,29016 € | 1.015,56 € |
| 5.000 | 0,28196 € | 1.409,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

