
EEE-FK1H331AQ | |
|---|---|
DigiKey Part Number | PCE4849TR-ND - Tape & Reel (TR) PCE4849CT-ND - Cut Tape (CT) PCE4849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H331AQ |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H331AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M50H32T-F | Cornell Dubilier Knowles | 7.494 | 338-2190-1-ND | 2,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98800 € | 9,88 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,69620 € | 69,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,62620 € | 125,24 € |
| 400 | 0,57870 € | 231,48 € |
| 600 | 0,55472 € | 332,83 € |
| 1.000 | 0,52797 € | 527,97 € |
| 1.400 | 0,51225 € | 717,15 € |
| 2.000 | 0,49707 € | 994,14 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

