
EEE-FK1H330XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H330XVTR-ND - Tape & Reel (TR) 10-EEE-FK1H330XVCT-ND - Cut Tape (CT) 10-EEE-FK1H330XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H330XV |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H330XV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H330XL | Panasonic Industry | 3.838 | 10-EEE-FK1H330XLCT-ND | 0,62000 € | Parametric Equivalent |
| EEE-FK1H330XP | Panasonic Industry | 869 | PCE3814CT-ND | 0,59000 € | Parametric Equivalent |
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | 0,48000 € | Parametric Equivalent |
| EMZA500ARA330MF80G | Chemi-Con | 900 | 565-EMZA500ARA330MF80GCT-ND | 0,67000 € | Parametric Equivalent |
| UCD1H330MCL1GS | Nichicon | 3.305 | 493-6181-1-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,54940 € | 27,47 € |
| 100 | 0,49630 € | 49,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,37322 € | 335,90 € |
| 1.800 | 0,34907 € | 628,33 € |
| 2.700 | 0,33689 € | 909,60 € |
| 4.500 | 0,32330 € | 1.454,85 € |
| 6.300 | 0,31532 € | 1.986,52 € |
| 9.000 | 0,30761 € | 2.768,49 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

