220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H221GL

DigiKey Part Number
10-EEE-FK1H221GLTR-ND - Tape & Reel (TR)
10-EEE-FK1H221GLCT-ND - Cut Tape (CT)
10-EEE-FK1H221GLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H221GL
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H221GL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
180 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,71100 €7,11 €
500,54480 €27,24 €
1000,49210 €49,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,39400 €197,00 €
1.0000,36593 €365,93 €
1.5000,35177 €527,66 €
2.5000,33598 €839,95 €
3.5000,32670 €1.143,45 €
5.0000,31774 €1.588,70 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €