Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1H181SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H181SLTR-ND - Tape & Reel (TR) 10-EEE-FK1H181SLCT-ND - Cut Tape (CT) 10-EEE-FK1H181SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H181SL |
Description | CAP ALUM 180UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H181SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32058 € | 320,58 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |




