Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1H151GV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H151GVTR-ND - Tape & Reel (TR) 10-EEE-FK1H151GVCT-ND - Cut Tape (CT) 10-EEE-FK1H151GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H151GV |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H151GV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H151GP | Panasonic Industry | 0 | EEE-FK1H151GP-ND | 0,36768 € | Parametric Equivalent |
| EXV157M050S9PAA | KEMET | 0 | EXV157M050S9PAA-ND | 0,24917 € | Parametric Equivalent |
| UCD1H151MNL1GS | Nichicon | 11.563 | 493-6389-1-ND | 0,76000 € | Parametric Equivalent |
| UUD1H151MNL1GS | Nichicon | 10.626 | 493-2307-1-ND | 0,81000 € | Parametric Equivalent |
| UWD1H151MCL1GS | Nichicon | 1.334 | 493-9675-1-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73620 € | 36,81 € |
| 100 | 0,66840 € | 66,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54186 € | 270,93 € |
| 1.000 | 0,50585 € | 505,85 € |
| 1.500 | 0,48769 € | 731,53 € |
| 2.500 | 0,46743 € | 1.168,58 € |
| 3.500 | 0,45553 € | 1.594,36 € |
| 5.000 | 0,44403 € | 2.220,15 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |






