
EEE-FK1H101GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H101GLTR-ND - Tape & Reel (TR) 10-EEE-FK1H101GLCT-ND - Cut Tape (CT) 10-EEE-FK1H101GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H101GL |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H101GL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 262.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,48500 € | 24,25 € |
| 100 | 0,43720 € | 43,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34816 € | 174,08 € |
| 1.000 | 0,32265 € | 322,65 € |
| 1.500 | 0,30977 € | 464,65 € |
| 2.500 | 0,29541 € | 738,52 € |
| 3.500 | 0,28697 € | 1.004,39 € |
| 5.000 | 0,27881 € | 1.394,05 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

