Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1E680AV | |
|---|---|
DigiKey Part Number | P124692TR-ND - Tape & Reel (TR) P124692CT-ND - Cut Tape (CT) P124692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E680AV |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E680AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E680AL | Panasonic Industry | 3.860 | 10-EEE-FK1E680ALCT-ND | 0,53000 € | Parametric Equivalent |
| EEE-FK1E680AP | Panasonic Industry | 1.128 | PCE4412CT-ND | 0,51000 € | Parametric Equivalent |
| EEE-FK1E680P | Panasonic Industry | 26.312 | PCE3806CT-ND | 0,43000 € | Parametric Equivalent |
| EEE-FK1E680V | Panasonic Industry | 0 | EEE-FK1E680V-ND | 0,32603 € | Parametric Equivalent |
| EEE-FK1V680SL | Panasonic Industry | 3.874 | 10-EEE-FK1V680SLCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,51200 € | 25,60 € |
| 100 | 0,46200 € | 46,20 € |
| 500 | 0,37584 € | 187,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34231 € | 342,31 € |
| 2.000 | 0,32017 € | 640,34 € |
| 3.000 | 0,30900 € | 927,00 € |
| 5.000 | 0,29654 € | 1.482,70 € |
| 7.000 | 0,28922 € | 2.024,54 € |
| 10.000 | 0,28216 € | 2.821,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









