
EEE-FK1E470V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E470VTR-ND - Tape & Reel (TR) 10-EEE-FK1E470VCT-ND - Cut Tape (CT) 10-EEE-FK1E470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E470V |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E470V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,44920 € | 44,92 € |
| 500 | 0,36496 € | 182,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33224 € | 332,24 € |
| 2.000 | 0,31061 € | 621,22 € |
| 3.000 | 0,29969 € | 899,07 € |
| 5.000 | 0,28752 € | 1.437,60 € |
| 7.000 | 0,28037 € | 1.962,59 € |
| 10.000 | 0,27347 € | 2.734,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

