
EEE-FK1E101SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E101SLTR-ND - Tape & Reel (TR) 10-EEE-FK1E101SLCT-ND - Cut Tape (CT) 10-EEE-FK1E101SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101SL |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,18544 € | 92,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16689 € | 166,89 € |
| 2.000 | 0,15429 € | 308,58 € |
| 3.000 | 0,14793 € | 443,79 € |
| 5.000 | 0,14084 € | 704,20 € |
| 7.000 | 0,13667 € | 956,69 € |
| 10.000 | 0,13264 € | 1.326,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

