
EEE-FK1C681GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C681GLTR-ND - Tape & Reel (TR) 10-EEE-FK1C681GLCT-ND - Cut Tape (CT) 10-EEE-FK1C681GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C681GL |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C681GL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,55160 € | 27,58 € |
| 100 | 0,49830 € | 49,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39896 € | 199,48 € |
| 1.000 | 0,37054 € | 370,54 € |
| 1.500 | 0,35619 € | 534,28 € |
| 2.500 | 0,34021 € | 850,52 € |
| 3.500 | 0,33082 € | 1.157,87 € |
| 5.000 | 0,32174 € | 1.608,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

