
EEE-FK1C681AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C681ALTR-ND - Tape & Reel (TR) 10-EEE-FK1C681ALCT-ND - Cut Tape (CT) 10-EEE-FK1C681ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C681AL |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C681AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,45820 € | 45,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36582 € | 182,91 € |
| 1.000 | 0,33934 € | 339,34 € |
| 1.500 | 0,32599 € | 488,99 € |
| 2.500 | 0,31109 € | 777,72 € |
| 3.500 | 0,30234 € | 1.058,19 € |
| 5.000 | 0,29388 € | 1.469,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

