
EEE-FK1C221V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C221VTR-ND - Tape & Reel (TR) 10-EEE-FK1C221VCT-ND - Cut Tape (CT) 10-EEE-FK1C221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C221V |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C221V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,64500 € | 32,25 € |
| 100 | 0,58450 € | 58,45 € |
| 500 | 0,48000 € | 240,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43891 € | 438,91 € |
| 2.000 | 0,41209 € | 824,18 € |
| 3.000 | 0,39855 € | 1.195,65 € |
| 5.000 | 0,38346 € | 1.917,30 € |
| 7.000 | 0,37460 € | 2.622,20 € |
| 10.000 | 0,36604 € | 3.660,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

