
EEE-FK1C221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C221ALTR-ND - Tape & Reel (TR) 10-EEE-FK1C221ALCT-ND - Cut Tape (CT) 10-EEE-FK1C221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C221AL |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,36660 € | 18,33 € |
| 100 | 0,32880 € | 32,88 € |
| 500 | 0,26372 € | 131,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23872 € | 238,72 € |
| 2.000 | 0,22196 € | 443,92 € |
| 3.000 | 0,21350 € | 640,50 € |
| 5.000 | 0,20407 € | 1.020,35 € |
| 7.000 | 0,19853 € | 1.389,71 € |
| 10.000 | 0,19317 € | 1.931,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

