
EEE-FK1C182SV | |
|---|---|
DigiKey Part Number | P122512TR-ND - Tape & Reel (TR) P122512CT-ND - Cut Tape (CT) P122512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C182SV |
Description | CAP ALUM 1800UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C182SV Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33300 € | 13,33 € |
| 50 | 1,04680 € | 52,34 € |
| 100 | 0,95640 € | 95,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,86505 € | 173,01 € |
| 400 | 0,80370 € | 321,48 € |
| 600 | 0,77273 € | 463,64 € |
| 1.000 | 0,73822 € | 738,22 € |
| 1.400 | 0,71794 € | 1.005,12 € |
| 2.000 | 0,69834 € | 1.396,68 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

