
EEE-FK1C101AV | |
|---|---|
DigiKey Part Number | P124666TR-ND - Tape & Reel (TR) P124666CT-ND - Cut Tape (CT) P124666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C101AV |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C101AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,51200 € | 25,60 € |
| 100 | 0,46200 € | 46,20 € |
| 500 | 0,37584 € | 187,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34231 € | 342,31 € |
| 2.000 | 0,32017 € | 640,34 € |
| 3.000 | 0,30900 € | 927,00 € |
| 5.000 | 0,29654 € | 1.482,70 € |
| 7.000 | 0,28922 € | 2.024,54 € |
| 10.000 | 0,28216 € | 2.821,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

