Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1A821SP | |
|---|---|
DigiKey Part Number | P18948TR-ND - Tape & Reel (TR) P18948CT-ND - Cut Tape (CT) P18948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A821SP |
Description | CAP ALUM 820UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A821SP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A821SL | Panasonic Industry | 1.450 | 10-EEE-FK1A821SLCT-ND | 0,99000 € | Parametric Equivalent |
| EEE-FN1A821UL | Panasonic Industry | 848 | 10-EEE-FN1A821ULCT-ND | 0,92000 € | Parametric Equivalent |
| EEE-FN1A821UP | Panasonic Industry | 0 | 10-EEE-FN1A821UPCT-ND | 0,88000 € | Parametric Equivalent |
| EEE-FT1C821UL | Panasonic Industry | 2.004 | 10-EEE-FT1C821ULCT-ND | 1,10000 € | Parametric Equivalent |
| EEE-FT1C821UP | Panasonic Industry | 688 | P122425CT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,41650 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33126 € | 165,63 € |
| 1.000 | 0,30680 € | 306,80 € |
| 1.500 | 0,29445 € | 441,68 € |
| 2.500 | 0,28067 € | 701,67 € |
| 3.500 | 0,27258 € | 954,03 € |
| 5.000 | 0,26476 € | 1.323,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |








