6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A682AV

DigiKey Part Number
P124664TR-ND - Tape & Reel (TR)
P124664CT-ND - Cut Tape (CT)
P124664DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A682AV
Description
CAP ALUM 6800UF 20% 10V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A682AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
33mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,05700 €20,57 €
501,64320 €82,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,44856 €181,07 €
2501,34820 €337,05 €
3751,29760 €486,60 €
6251,24115 €775,72 €
8751,20798 €1.056,98 €
1.2501,17593 €1.469,91 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €